TZMC24-M-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,532
Unit Price: ₱10.12000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱2.52343
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9,337
Unit Price: ₱7.74000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱14.29000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱2.89394
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱195.91952
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱178.05450
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱233.43602
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱186.39149
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱216.76201
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱178.05451
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱233.43808
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱216.76201
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱148.87681
Datasheet
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC24-M-18

DigiKey Part Number
TZMC24-M-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZMC24-M-18
Description
DIODE ZENER 24V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.01085₱30,108.50
20,000₱2.74144₱54,828.80
30,000₱2.60412₱78,123.60
50,000₱2.44979₱122,489.50
70,000₱2.35838₱165,086.60
100,000₱2.26953₱226,953.00
250,000₱2.12147₱530,367.50
Manufacturers Standard Package