TZS4678-GS08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱170.31301
Datasheet

Similar


Microchip Technology
In Stock: 64
Unit Price: ₱366.23000
Datasheet
Zener Diode 1.8 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZS4678-GS08

DigiKey Part Number
TZS4678-GS08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZS4678-GS08
Description
DIODE ZENER 1.8V 500MW SOD80
Customer Reference
Detailed Description
Zener Diode 1.8 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
EDA/CAD Models
TZS4678-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
7.5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes