
TZX30B-TR | |
|---|---|
DigiKey Part Number | 112-TZX30B-TR-ND - Tape & Reel (TR) 112-TZX30B-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX30B-TR |
Description | DIODE ZENER 30V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱17.98400 | ₱179.84 |
| 100 | ₱11.36810 | ₱1,136.81 |
| 500 | ₱8.50016 | ₱4,250.08 |
| 1,000 | ₱7.57416 | ₱7,574.16 |
| 2,000 | ₱6.79317 | ₱13,586.34 |
| 5,000 | ₱5.94690 | ₱29,734.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱5.42328 | ₱54,232.80 |
| 20,000 | ₱4.98279 | ₱99,655.80 |
| 30,000 | ₱4.75836 | ₱142,750.80 |
| 50,000 | ₱4.50618 | ₱225,309.00 |
| 70,000 | ₱4.35687 | ₱304,980.90 |
| 100,000 | ₱4.21178 | ₱421,178.00 |

