U3C-E3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 3,040
Unit Price: ₱35.73000
Datasheet

Similar


onsemi
In Stock: 11,088
Unit Price: ₱16.08000
Datasheet
Diode 150 V 2A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 2A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

U3C-E3/9AT

DigiKey Part Number
U3C-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
U3C-E3/9AT
Description
DIODE STANDARD 150V 2A DO214AB
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
10 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types