Diode 50 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 3A Through Hole DO-201AD
SB540-E3/51

UF5400-E3/54

DigiKey Part Number
UF5400-E3/54GITR-ND - Tape & Reel (TR)
UF5400-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UF5400-E3/54
Description
DIODE STANDARD 50V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
UF5400-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,045
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱48.24000₱48.24
10₱31.20400₱312.04
100₱26.93450₱2,693.45
500₱22.96962₱11,484.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400₱18.76591₱26,272.27
Manufacturers Standard Package