
UG2B-E3/54 | |
|---|---|
DigiKey Part Number | UG2B-E3/54GITR-ND - Tape & Reel (TR) UG2B-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UG2B-E3/54 |
Description | DIODE STANDARD 100V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱19.35400 | ₱193.54 |
| 100 | ₱16.53110 | ₱1,653.11 |
| 500 | ₱14.86488 | ₱7,432.44 |
| 1,000 | ₱14.76006 | ₱14,760.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱12.32983 | ₱49,319.32 |
| 20,000 | ₱12.05888 | ₱241,177.60 |

