Diode 100 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG2B-E3/54

DigiKey Part Number
UG2B-E3/54GITR-ND - Tape & Reel (TR)
UG2B-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UG2B-E3/54
Description
DIODE STANDARD 100V 2A DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱19.35400₱193.54
100₱16.53110₱1,653.11
500₱14.86488₱7,432.44
1,000₱14.76006₱14,760.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱12.32983₱49,319.32
20,000₱12.05888₱241,177.60
Manufacturers Standard Package