US1GHE3/61T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,962
Unit Price: ₱13.10000
Datasheet

Similar


Comchip Technology
In Stock: 88,595
Unit Price: ₱19.65000
Datasheet

Similar


Comchip Technology
In Stock: 10,000
Unit Price: ₱34.54000
Datasheet

Similar


Comchip Technology
In Stock: 10,000
Unit Price: ₱34.54000
Datasheet

Similar


Comchip Technology
In Stock: 8,043
Unit Price: ₱34.54000
Datasheet

Similar


onsemi
In Stock: 52,917
Unit Price: ₱20.84000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14,125
Unit Price: ₱13.70000
Datasheet

Similar


onsemi
In Stock: 36,881
Unit Price: ₱33.94000
Datasheet

Similar


onsemi
In Stock: 443,919
Unit Price: ₱17.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 196,712
Unit Price: ₱11.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 12,345
Unit Price: ₱19.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,278
Unit Price: ₱19.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 152,748
Unit Price: ₱19.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 59,199
Unit Price: ₱20.84000
Datasheet
Image for US1GHE3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1GHE3/61T

DigiKey Part Number
US1GHE3/61TGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
US1GHE3/61T
Description
DIODE STANDARD 400V 1A DO214AC
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types