



V10D100CHM3/I | |
|---|---|
DigiKey Part Number | V10D100CHM3/IGITR-ND - Tape & Reel (TR) V10D100CHM3/IGICT-ND - Cut Tape (CT) V10D100CHM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10D100CHM3/I |
Description | DIODE ARR SCHOTT 100V 5A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱138.75000 | ₱138.75 |
| 10 | ₱89.14600 | ₱891.46 |
| 100 | ₱60.74100 | ₱6,074.10 |
| 500 | ₱48.57374 | ₱24,286.87 |
| 1,000 | ₱47.30533 | ₱47,305.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱41.37266 | ₱82,745.32 |
| 4,000 | ₱38.64795 | ₱154,591.80 |

