Diode Array 2 Independent 100 V 5A Surface Mount 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V10K100DU-M3/H

DigiKey Part Number
112-V10K100DU-M3/HTR-ND - Tape & Reel (TR)
112-V10K100DU-M3/HCT-ND - Cut Tape (CT)
112-V10K100DU-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10K100DU-M3/H
Description
DIODE ARR SCHOTT 100V 5A FLATPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 100 V 5A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-40°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
2 Independent
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
8-PowerTDFN
Current - Average Rectified (Io) (per Diode)
5A
Supplier Device Package
FlatPAK 5x6 (Dual)
Voltage - Forward (Vf) (Max) @ If
750 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,642
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱75.03000₱75.03
10₱47.10400₱471.04
100₱30.94810₱3,094.81
500₱24.00818₱12,004.09
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱20.63249₱30,948.74
3,000₱18.93194₱56,795.82
4,500₱18.06562₱81,295.29
7,500₱17.09212₱128,190.90
10,500₱16.51571₱173,414.95
15,000₱15.95551₱239,332.65
Manufacturers Standard Package