



V20PW45-M3/I | |
|---|---|
DigiKey Part Number | 112-V20PW45-M3/ITR-ND - Tape & Reel (TR) 112-V20PW45-M3/ICT-ND - Cut Tape (CT) 112-V20PW45-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PW45-M3/I |
Description | DIODE SCHOTTKY 45V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 45 V | |
Capacitance @ Vr, F | 3000pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱96.47000 | ₱96.47 |
| 10 | ₱60.14600 | ₱601.46 |
| 100 | ₱45.49020 | ₱4,549.02 |
| 500 | ₱34.62594 | ₱17,312.97 |
| 1,000 | ₱32.87696 | ₱32,876.96 |
| 2,000 | ₱32.83647 | ₱65,672.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₱26.82728 | ₱120,722.76 |

