



V20PW45CHM3/I | |
|---|---|
DigiKey Part Number | V20PW45CHM3/IGITR-ND - Tape & Reel (TR) V20PW45CHM3/IGICT-ND - Cut Tape (CT) V20PW45CHM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PW45CHM3/I |
Description | DIODE ARR SCHOT 45V 10A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱120.29000 | ₱120.29 |
| 10 | ₱72.65100 | ₱726.51 |
| 100 | ₱53.21390 | ₱5,321.39 |
| 500 | ₱41.43012 | ₱20,715.06 |
| 1,000 | ₱40.69052 | ₱40,690.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₱33.24372 | ₱149,596.74 |

