



V20PW60HM3/I | |
|---|---|
DigiKey Part Number | 112-V20PW60HM3/ITR-ND - Tape & Reel (TR) 112-V20PW60HM3/ICT-ND - Cut Tape (CT) 112-V20PW60HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PW60HM3/I |
Description | DIODE SCHOTTKY 60V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 20A Surface Mount SlimDPAK |
Datasheet | Datasheet |
EDA/CAD Models | V20PW60HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.6 mA @ 60 V | |
Capacitance @ Vr, F | 2250pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.82000 | ₱76.82 |
| 10 | ₱73.42500 | ₱734.25 |
| 100 | ₱49.50390 | ₱4,950.39 |
| 500 | ₱39.25536 | ₱19,627.68 |
| 1,000 | ₱36.55417 | ₱36,554.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₱29.86432 | ₱134,389.44 |

