



V40PWM10CHM3/I | |
|---|---|
DigiKey Part Number | V40PWM10CHM3/IGITR-ND - Tape & Reel (TR) V40PWM10CHM3/IGICT-ND - Cut Tape (CT) V40PWM10CHM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V40PWM10CHM3/I |
Description | DIODE ARR SCHOTTKY 100V SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | V40PWM10CHM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱99.45000 | ₱99.45 |
| 100 | ₱71.51960 | ₱7,151.96 |
| 500 | ₱58.02910 | ₱29,014.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₱47.40921 | ₱213,341.45 |

