
VESD16C1-02VHG3-08 | |
|---|---|
DigiKey Part Number | VESD16C1-02VHG3-08GITR-ND - Tape & Reel (TR) VESD16C1-02VHG3-08GICT-ND - Cut Tape (CT) VESD16C1-02VHG3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD16C1-02VHG3-08 |
Description | TVS DIODE 16VWM 28VC SOD523 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 3.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 17V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 3.6A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 27pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱16.55500 | ₱165.55 |
| 100 | ₱8.22980 | ₱822.98 |
| 500 | ₱6.82800 | ₱3,414.00 |
| 1,000 | ₱3.75165 | ₱3,751.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱2.56065 | ₱20,485.20 |

