
VF20100C-E3/4W | |
|---|---|
DigiKey Part Number | VF20100C-E3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | VF20100C-E3/4W |
Description | DIODE ARR SCHOTTKY 100V ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱131.61000 | ₱131.61 |
| 50 | ₱63.77800 | ₱3,188.90 |
| 100 | ₱57.18590 | ₱5,718.59 |
| 500 | ₱45.61650 | ₱22,808.25 |
| 1,000 | ₱41.89640 | ₱41,896.40 |
| 2,000 | ₱38.76884 | ₱77,537.68 |
| 5,000 | ₱35.82671 | ₱179,133.55 |

