
VGSOT36-HG3-08 | |
|---|---|
DigiKey Part Number | 112-VGSOT36-HG3-08TR-ND - Tape & Reel (TR) 112-VGSOT36-HG3-08CT-ND - Cut Tape (CT) 112-VGSOT36-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT36-HG3-08 |
Description | TVS DIODE 36VWM 71VC SOT233 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 71V Clamp 5.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 39V | |
Voltage - Clamping (Max) @ Ipp | 71V | |
Current - Peak Pulse (10/1000µs) | 5.6A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱18.04400 | ₱180.44 |
| 100 | ₱8.93850 | ₱893.85 |
| 500 | ₱7.35324 | ₱3,676.62 |
| 1,000 | ₱5.24040 | ₱5,240.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.96568 | ₱14,897.04 |
| 6,000 | ₱3.81120 | ₱22,867.20 |
| 9,000 | ₱3.33480 | ₱30,013.20 |
| 15,000 | ₱3.17846 | ₱47,676.90 |

