Parametric Equivalent



VS-10CDH06-M3/I | |
|---|---|
DigiKey Part Number | VS-10CDH06-M3/IGITR-ND - Tape & Reel (TR) VS-10CDH06-M3/IGICT-ND - Cut Tape (CT) VS-10CDH06-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10CDH06-M3/I |
Description | DIODE ARRAY GP 600V 5A TO263AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱104.21000 | ₱104.21 |
| 10 | ₱66.27900 | ₱662.79 |
| 100 | ₱44.45410 | ₱4,445.41 |
| 500 | ₱35.09400 | ₱17,547.00 |
| 1,000 | ₱32.08435 | ₱32,084.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱29.55229 | ₱59,104.58 |
| 4,000 | ₱27.42367 | ₱109,694.68 |
| 6,000 | ₱26.33946 | ₱158,036.76 |
| 10,000 | ₱26.05313 | ₱260,531.30 |


