VS-10WQ045FNTRRHM3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 50
Unit Price: ₱97.66000
Datasheet

Similar


STMicroelectronics
In Stock: 5,023
Unit Price: ₱48.24000
Datasheet
Diode 45 V 10mA Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10WQ045FNTRRHM3

DigiKey Part Number
VS-10WQ045FNTRRHM3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-10WQ045FNTRRHM3
Description
DIODE SCHOTTKY 45V 10MA TO252AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 45 V 10mA Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10mA
Voltage - Forward (Vf) (Max) @ If
630 mV @ 10 A
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Capacitance @ Vr, F
760pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱44.72622₱134,178.66
6,000₱44.33498₱266,009.88
Manufacturers Standard Package