
VS-12CWQ10FNTRR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-12CWQ10FNTRR-M3TR-ND - Tape & Reel (TR) 112-VS-12CWQ10FNTRR-M3CT-ND - Cut Tape (CT) 112-VS-12CWQ10FNTRR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-12CWQ10FNTRR-M3 |
Description | DIODE ARRAY SCHOTT 100V 6A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱104.81000 | ₱104.81 |
| 10 | ₱81.64300 | ₱816.43 |
| 100 | ₱55.35770 | ₱5,535.77 |
| 500 | ₱44.09796 | ₱22,048.98 |
| 1,000 | ₱42.09351 | ₱42,093.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱34.76410 | ₱104,292.30 |
| 6,000 | ₱34.39013 | ₱206,340.78 |

