VS-12TQ035SPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,992
Unit Price: ₱118.50000
Datasheet
Diode 35 V 15A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-12TQ035SPBF

DigiKey Part Number
VS-12TQ035SPBF-ND
Manufacturer
Manufacturer Product Number
VS-12TQ035SPBF
Description
DIODE SCHOTTKY 35V 15A TO263AB
Customer Reference
Detailed Description
Diode 35 V 15A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.75 mA @ 35 V
Capacitance @ Vr, F
900pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types