
VS-12TQ040S-M3 | |
|---|---|
DigiKey Part Number | 112-VS-12TQ040S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-12TQ040S-M3 |
Description | DIODE SCHOTTKY 40V 15A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.75 mA @ 40 V | |
Capacitance @ Vr, F | 900pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱91.11000 | ₱91.11 |
| 10 | ₱63.12300 | ₱631.23 |
| 100 | ₱56.82260 | ₱5,682.26 |
| 500 | ₱47.91154 | ₱23,955.77 |
| 2,000 | ₱47.49708 | ₱94,994.16 |
| 5,000 | ₱45.36972 | ₱226,848.60 |

