Diode 40 V 15A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-12TQ040SHM3

DigiKey Part Number
VS-12TQ040SHM3-ND
Manufacturer
Manufacturer Product Number
VS-12TQ040SHM3
Description
DIODE SCHOTTKY 40V 15A TO263AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 15A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.75 mA @ 40 V
Capacitance @ Vr, F
900pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1,000₱64.62902₱64,629.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.