Diode 100 V 1A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount DO-219AB (SMF)
DO-219AB SFM

VS-1EFH01HM3/I

DigiKey Part Number
112-VS-1EFH01HM3/ITR-ND - Tape & Reel (TR)
112-VS-1EFH01HM3/ICT-ND - Cut Tape (CT)
112-VS-1EFH01HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-1EFH01HM3/I
Description
DIODE STANDARD 100V 1A DO219AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
VS-1EFH01HM3/I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
16 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-219AB (SMF)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
930 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-1EFH01-M3/IVishay General Semiconductor - Diodes Division459112-VS-1EFH01-M3/ICT-ND₱25.61000Parametric Equivalent
In-Stock: 5,790
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱20.42600₱204.26
100₱12.95810₱1,295.81
500₱9.73286₱4,866.43
1,000₱8.69132₱8,691.32
2,000₱7.81356₱15,627.12
5,000₱6.86242₱34,312.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱6.27401₱62,740.10
20,000₱5.77915₱115,583.00
30,000₱5.52701₱165,810.30
50,000₱5.24375₱262,187.50
70,000₱5.07604₱355,322.80
100,000₱4.91306₱491,306.00
Manufacturers Standard Package