


VS-30TPS12LHM3 | |
|---|---|
DigiKey Part Number | VS-30TPS12LHM3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-30TPS12LHM3 |
Description | SCR 1.2KV 30A TO-247AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 30 A Standard Recovery Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 45 mA | |
Voltage - On State (Vtm) (Max) | 1.3 V | |
Current - On State (It (AV)) (Max) | 20 A | |
Current - On State (It (RMS)) (Max) | 30 A | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Off State (Max) | 10 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱335.27000 | ₱335.27 |
| 25 | ₱194.18080 | ₱4,854.52 |
| 100 | ₱160.55280 | ₱16,055.28 |
| 500 | ₱133.63378 | ₱66,816.89 |
| 1,000 | ₱127.73475 | ₱127,734.75 |

