
VS-4EWH02FNTR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-4EWH02FNTR-M3TR-ND - Tape & Reel (TR) 112-VS-4EWH02FNTR-M3CT-ND - Cut Tape (CT) 112-VS-4EWH02FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-4EWH02FNTR-M3 |
Description | DIODE STANDARD 200V 4A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-4EWH02FNTR-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.76000 | ₱57.76 |
| 10 | ₱36.80200 | ₱368.02 |
| 100 | ₱34.34250 | ₱3,434.25 |
| 500 | ₱25.92808 | ₱12,964.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱20.62991 | ₱41,259.82 |
| 10,000 | ₱20.47031 | ₱204,703.10 |

