
VS-6EWH06FNTRHM3 | |
|---|---|
DigiKey Part Number | 112-VS-6EWH06FNTRHM3TR-ND - Tape & Reel (TR) 112-VS-6EWH06FNTRHM3CT-ND - Cut Tape (CT) 112-VS-6EWH06FNTRHM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6EWH06FNTRHM3 |
Description | DIODE STANDARD 600V 6A TO252AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱139.94000 | ₱139.94 |
| 10 | ₱92.30300 | ₱923.03 |
| 100 | ₱68.86960 | ₱6,886.96 |
| 500 | ₱55.36126 | ₱27,680.63 |
| 1,000 | ₱55.35947 | ₱55,359.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱51.93892 | ₱103,877.84 |
| 4,000 | ₱49.84037 | ₱199,361.48 |

