
VS-80APF04-M3 | |
|---|---|
DigiKey Part Number | VS-80APF04-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-80APF04-M3 |
Description | DIODE STANDARD 400V 80A TO247AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 80A Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 190 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) 80A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 80 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱365.69060 | ₱182,845.30 |

