
VS-8ETU12-M3 | |
|---|---|
DigiKey Part Number | VS-8ETU12-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-8ETU12-M3 |
Description | DIODE STANDARD 1200V 8A TO220AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.55 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 144 ns | |
Current - Reverse Leakage @ Vr | 55 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱251.30000 | ₱251.30 |
| 50 | ₱127.65140 | ₱6,382.57 |
| 100 | ₱115.68180 | ₱11,568.18 |
| 500 | ₱94.70952 | ₱47,354.76 |
| 1,000 | ₱87.97262 | ₱87,972.62 |
| 2,000 | ₱82.31001 | ₱164,620.02 |
| 5,000 | ₱78.10721 | ₱390,536.05 |

