
VS-8EWH06FN-M3 | |
|---|---|
DigiKey Part Number | 112-VS-8EWH06FN-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-8EWH06FN-M3 |
Description | DIODE STANDARD 600V 8A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-8EWH06FN-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.84000 | ₱73.84 |
| 75 | ₱56.48520 | ₱4,236.39 |
| 150 | ₱50.80407 | ₱7,620.61 |
| 525 | ₱42.71379 | ₱22,424.74 |
| 1,050 | ₱39.20999 | ₱41,170.49 |
| 2,025 | ₱36.40637 | ₱73,722.90 |
| 5,025 | ₱33.34053 | ₱167,536.16 |

