
VS-8EWH06FNTRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-8EWH06FNTRL-M3TR-ND - Tape & Reel (TR) 112-VS-8EWH06FNTRL-M3CT-ND - Cut Tape (CT) 112-VS-8EWH06FNTRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8EWH06FNTRL-M3 |
Description | DIODE STANDARD 600V 8A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱124.46000 | ₱124.46 |
| 10 | ₱79.67800 | ₱796.78 |
| 100 | ₱53.94630 | ₱5,394.63 |
| 500 | ₱42.92840 | ₱21,464.20 |
| 1,000 | ₱40.74530 | ₱40,745.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱34.88896 | ₱104,666.88 |
| 6,000 | ₱33.28845 | ₱199,730.70 |

