
VS-8TQ080S-M3 | |
|---|---|
DigiKey Part Number | 112-VS-8TQ080S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-8TQ080S-M3 |
Description | DIODE SCHOTTKY 80V 8A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-8TQ080S-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 550 µA @ 80 V | |
Capacitance @ Vr, F | 500pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱91.11000 | ₱91.11 |
| 50 | ₱77.37920 | ₱3,868.96 |
| 100 | ₱69.61400 | ₱6,961.40 |
| 500 | ₱55.98414 | ₱27,992.07 |
| 1,000 | ₱51.60365 | ₱51,603.65 |
| 2,000 | ₱47.92048 | ₱95,840.96 |
| 5,000 | ₱45.83861 | ₱229,193.05 |

