
VS-ETU3006STRR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-ETU3006STRR-M3TR-ND - Tape & Reel (TR) 112-VS-ETU3006STRR-M3CT-ND - Cut Tape (CT) 112-VS-ETU3006STRR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-ETU3006STRR-M3 |
Description | DIODE STANDARD 600V 30A TO263AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Series | Current - Reverse Leakage @ Vr 30 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-ETU3006STRLHM3 | Vishay General Semiconductor - Diodes Division | 190 | 112-VS-ETU3006STRLHM3CT-ND | ₱257.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱224.50000 | ₱224.50 |
| 10 | ₱146.43300 | ₱1,464.33 |
| 100 | ₱102.09250 | ₱10,209.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱78.91120 | ₱63,128.96 |
| 1,600 | ₱73.50219 | ₱117,603.50 |
| 2,400 | ₱70.74763 | ₱169,794.31 |
| 4,000 | ₱67.65357 | ₱270,614.28 |
| 5,600 | ₱66.98631 | ₱375,123.34 |

