MFR Recommended



VS-GP250SA60S | |
|---|---|
DigiKey Part Number | VS-GP250SA60S-ND |
Manufacturer | |
Manufacturer Product Number | VS-GP250SA60S |
Description | IGBT MOD 600V 380A 893W SOT-227 |
Customer Reference | |
Detailed Description | IGBT Module PT, Trench Single 600 V 380 A 893 W Chassis Mount SOT-227 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | PT, Trench | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 380 A | |
Power - Max | 893 W | |
Vce(on) (Max) @ Vge, Ic | 1.3V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |



