MFR Recommended

VS-GT100TP60N | |
|---|---|
DigiKey Part Number | 112-VS-GT100TP60N-ND |
Manufacturer | |
Manufacturer Product Number | VS-GT100TP60N |
Description | IGBT MODULE 600V 160A INT-A-PAK |
Customer Reference | |
Detailed Description | IGBT Module Trench Half Bridge 600 V 160 A 417 W Chassis Mount INT-A-PAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 160 A | |
Power - Max | 417 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 7.71 nF @ 30 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | INT-A-PAK (3 + 4) | |
Supplier Device Package | INT-A-PAK | |
Base Product Number |


