
VS-HFA16TA60C-M3 | |
|---|---|
DigiKey Part Number | VS-HFA16TA60C-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA16TA60C-M3 |
Description | DIODE ARRAY GP 600V 8A TO-220-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 8A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱242.96000 | ₱242.96 |
| 50 | ₱123.12560 | ₱6,156.28 |
| 100 | ₱111.51330 | ₱11,151.33 |
| 500 | ₱91.15794 | ₱45,578.97 |
| 1,000 | ₱84.61876 | ₱84,618.76 |
| 2,000 | ₱79.12260 | ₱158,245.20 |
| 5,000 | ₱74.66832 | ₱373,341.60 |

