
VS-U5FX300FA60 | |
|---|---|
DigiKey Part Number | 112-VS-U5FX300FA60-ND |
Manufacturer | |
Manufacturer Product Number | VS-U5FX300FA60 |
Description | DIODE MODULE GP 600V 150A SOT227 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 600 V 150A (DC) Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 150A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 150 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 72 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,773.40000 | ₱1,773.40 |
| 10 | ₱1,296.64200 | ₱12,966.42 |
| 100 | ₱1,048.30630 | ₱104,830.63 |


