
VSSB310-E3/52T | |
|---|---|
DigiKey Part Number | VSSB310-E3/52TGITR-ND - Tape & Reel (TR) VSSB310-E3/52TGICT-ND - Cut Tape (CT) VSSB310-E3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSB310-E3/52T |
Description | DIODE SCHOTTKY 100V 1.9A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.9A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.9A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 100 V | |
Capacitance @ Vr, F | 230pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱8.72129 | ₱6,540.97 |
| 1,500 | ₱8.63475 | ₱12,952.12 |
| 2,250 | ₱8.56250 | ₱19,265.62 |
| 3,750 | ₱8.11373 | ₱30,426.49 |

