
VT2045C-M3/4W | |
|---|---|
DigiKey Part Number | 112-VT2045C-M3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VT2045C-M3/4W |
Description | DIODE ARR SCHOTT 45V 10A TO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | VT2045C-M3/4W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱151.85000 | ₱151.85 |
| 50 | ₱74.41360 | ₱3,720.68 |
| 100 | ₱66.90440 | ₱6,690.44 |
| 500 | ₱53.71530 | ₱26,857.65 |
| 1,000 | ₱49.47712 | ₱49,477.12 |
| 2,000 | ₱45.91305 | ₱91,826.10 |
| 5,000 | ₱43.62038 | ₱218,101.90 |

