


VTVS31ASMF-M3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS31ASMF-M3-08TR-ND - Tape & Reel (TR) 112-VTVS31ASMF-M3-08CT-ND - Cut Tape (CT) 112-VTVS31ASMF-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS31ASMF-M3-08 |
Description | TVS DIODE 30.6VWM 51VC DO219AB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 51V Clamp 7.51A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.6V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 51V | |
Current - Peak Pulse (10/1000µs) | 7.51A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 380pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱19.05600 | ₱190.56 |
| 100 | ₱12.38640 | ₱1,238.64 |
| 500 | ₱10.23188 | ₱5,115.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.87542 | ₱32,626.26 |
| 6,000 | ₱9.97076 | ₱59,824.56 |
| 9,000 | ₱9.50974 | ₱85,587.66 |
| 15,000 | ₱8.99169 | ₱134,875.35 |
| 21,000 | ₱8.68494 | ₱182,383.74 |
| 30,000 | ₱8.35933 | ₱250,779.90 |

