
Z4KE110A-E3/54 | |
|---|---|
DigiKey Part Number | Z4KE110A-E3/54GITR-ND - Tape & Reel (TR) Z4KE110A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z4KE110A-E3/54 |
Description | DIODE ZENER 110V 1.5W DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 600 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 83.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱20.66400 | ₱206.64 |
| 100 | ₱13.99430 | ₱1,399.43 |
| 500 | ₱13.98592 | ₱6,992.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | ₱11.42613 | ₱62,843.72 |

