
Z4KE150A-E3/73 | |
|---|---|
DigiKey Part Number | 112-Z4KE150A-E3/73CT-ND - Cut Tape (CT) 112-Z4KE150A-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Z4KE150A-E3/73 |
Description | DIODE ZENER 150V 1.5W DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 1000 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 113.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.25000 | ₱73.25 |
| 10 | ₱45.79400 | ₱457.94 |
| 100 | ₱30.07280 | ₱3,007.28 |
| 500 | ₱23.29954 | ₱11,649.77 |
| 1,000 | ₱21.11822 | ₱21,118.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱14.29200 | ₱42,876.00 |

