Zener Diode 150 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z4KE150A-E3/73

DigiKey Part Number
112-Z4KE150A-E3/73CT-ND - Cut Tape (CT)
112-Z4KE150A-E3/73TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
Z4KE150A-E3/73
Description
DIODE ZENER 150V 1.5W DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 150 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
1000 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 113.6 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 500 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,957
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱73.25000₱73.25
10₱45.79400₱457.94
100₱30.07280₱3,007.28
500₱23.29954₱11,649.77
1,000₱21.11822₱21,118.22
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000₱14.29200₱42,876.00
Manufacturers Standard Package