
ZM4729A-GS08 | |
|---|---|
DigiKey Part Number | ZM4729A-GS08GITR-ND - Tape & Reel (TR) ZM4729A-GS08GICT-ND - Cut Tape (CT) ZM4729A-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4729A-GS08 |
Description | DIODE ZENER 3.6V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZM4729A | Shenzhen Slkormicro Semicon Co., Ltd. | 2,600 | 5399-ZM4729ACT-ND | ₱7.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.59000 | ₱43.59 |
| 10 | ₱27.13400 | ₱271.34 |
| 100 | ₱17.38560 | ₱1,738.56 |
| 500 | ₱13.17798 | ₱6,588.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱11.12960 | ₱16,694.40 |
| 3,000 | ₱10.09620 | ₱30,288.60 |
| 4,500 | ₱9.56934 | ₱43,062.03 |
| 7,500 | ₱8.97718 | ₱67,328.85 |
| 10,500 | ₱8.62641 | ₱90,577.30 |
| 15,000 | ₱8.28544 | ₱124,281.60 |










