
ZM4742A-GS18 | |
|---|---|
DigiKey Part Number | ZM4742A-GS18GITR-ND - Tape & Reel (TR) ZM4742A-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZM4742A-GS18 |
Description | DIODE ZENER 12V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | ZM4742A-GS18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.1 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱34.30100 | ₱343.01 |
| 100 | ₱21.71190 | ₱2,171.19 |
| 500 | ₱11.89810 | ₱5,949.05 |
| 1,000 | ₱10.67434 | ₱10,674.34 |
| 2,000 | ₱9.64323 | ₱19,286.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱8.52649 | ₱42,632.45 |
| 10,000 | ₱6.74404 | ₱67,440.40 |



