
ZPY27-TR | |
|---|---|
DigiKey Part Number | 112-ZPY27-TR-ND - Tape & Reel (TR) 112-ZPY27-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZPY27-TR |
Description | DIODE ZENER 27V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 20 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱25.36800 | ₱253.68 |
| 100 | ₱16.29290 | ₱1,629.29 |
| 500 | ₱12.36854 | ₱6,184.27 |
| 1,000 | ₱11.10369 | ₱11,103.69 |
| 2,000 | ₱10.03835 | ₱20,076.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱8.88403 | ₱44,420.15 |
| 10,000 | ₱8.17032 | ₱81,703.20 |
| 15,000 | ₱7.80673 | ₱117,100.95 |
| 25,000 | ₱7.08645 | ₱177,161.25 |

