
AH0753R300JE66 | |
|---|---|
DigiKey Part Number | AH0753R300JE66-ND |
Manufacturer | |
Manufacturer Product Number | AH0753R300JE66 |
Description | AH075 3.3 5% E66 E3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.969" L x 1.890" W (50.00mm x 48.00mm) |
Resistance 3.3 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 75W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱2,733.96440 | ₱68,349.11 |

