
AH200R4700JE66 | |
|---|---|
DigiKey Part Number | AH200R4700JE66-ND |
Manufacturer | |
Manufacturer Product Number | AH200R4700JE66 |
Description | AH200 .47 5% E66 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 470 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.543" L x 2.874" W (90.00mm x 73.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱8,830.66960 | ₱220,766.74 |

