15 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T54EE156M063HSA100

DigiKey Part Number
3581-T54EE156M063HSA100TR-ND - Tape & Reel (TR)
3581-T54EE156M063HSA100CT-ND - Cut Tape (CT)
3581-T54EE156M063HSA100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T54EE156M063HSA100
Description
CAP TANT POLY 15UF 63V 2917
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Polytech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
63 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
EE
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱1,053.44000₱1,053.44
10₱828.46000₱8,284.60
50₱738.50340₱36,925.17
100₱710.66970₱71,066.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₱687.70425₱137,540.85
600₱659.33860₱395,603.16
Manufacturers Standard Package