




RJE392880400 | |
|---|---|
DigiKey Part Number | RJE392880400-ND |
Manufacturer | |
Manufacturer Product Number | RJE392880400 |
Description | RA, 8P8C, TWO PORT, NO SHIELD, N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE392880400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱143.52000 | ₱143.52 |
| 10 | ₱121.78000 | ₱1,217.80 |
| 25 | ₱114.12160 | ₱2,853.04 |
| 50 | ₱108.66680 | ₱5,433.34 |
| 100 | ₱103.48000 | ₱10,348.00 |
| 250 | ₱96.99744 | ₱24,249.36 |
| 700 | ₱90.20039 | ₱63,140.27 |
| 1,400 | ₱85.89662 | ₱120,255.27 |
| 2,800 | ₱81.79979 | ₱229,039.41 |











